
| 1210X107M6R3CT | |
|---|---|
| DigiKey Part Number | 1292-1210X107M6R3CTTR-ND - Tape & Reel (TR) 1292-1210X107M6R3CT-ND - Cut Tape (CT) 1292-1210X107M6R3CTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1210X107M6R3CT | 
| Description | CAP CER 100UF 6.3V X5R 1210 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1210X107M6R3CT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 | 
| 10 | kr.2.50200 | kr.25.02 | 
| 50 | kr.1.89960 | kr.94.98 | 
| 100 | kr.1.71460 | kr.171.46 | 
| 500 | kr.1.40108 | kr.700.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.30432 | kr.1,304.32 | 
| 2.000 | kr.1.22467 | kr.2,449.34 | 
| 3.000 | kr.1.18479 | kr.3,554.37 | 
| 5.000 | kr.1.14060 | kr.5,703.00 | 
| 7.000 | kr.1.11476 | kr.7,803.32 | 
| 10.000 | kr.1.08991 | kr.10,899.10 | 
| 12.000 | kr.1.07813 | kr.12,937.56 | 
| 24.000 | kr.1.03847 | kr.24,923.28 | 
| 25.000 | kr.1.03637 | kr.25,909.25 | 
| Unit Price without VAT: | kr.4.03000 | 
|---|---|
| Unit Price with VAT: | kr.5.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark