3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210N332F500CT

DigiKey Part Number
1292-1210N332F500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210N332F500CT
Description
CAP CER 3300PF 50V C0G/NP0 1210
Customer Reference
Detailed Description
3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±1%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.18419kr.6,552.57
Manufacturers Standard Package
Unit Price without VAT:kr.2.18419
Unit Price with VAT:kr.2.73024