
1210N153F101CT | |
|---|---|
DigiKey Part Number | 1292-1210N153F101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210N153F101CT |
Description | CAP CER 0.015UF 100V C0G 1210 |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210N153F101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.60115 | kr.7,803.45 |
| Unit Price without VAT: | kr.2.60115 |
|---|---|
| Unit Price with VAT: | kr.3.25144 |

