0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210B104K500CT

DigiKey Part Number
1292-1618-2-ND - Tape & Reel (TR)
1292-1618-1-ND - Cut Tape (CT)
1292-1618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210B104K500CT
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210B104K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.871
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81200kr.8.12
50kr.0.58200kr.29.10
100kr.0.51100kr.51.10
500kr.0.39182kr.195.91
1.000kr.0.35510kr.355.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30984kr.929.52
6.000kr.0.28771kr.1,726.26
9.000kr.0.27663kr.2,489.67
15.000kr.0.26436kr.3,965.40
21.000kr.0.25719kr.5,400.99
30.000kr.0.25029kr.7,508.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750