
RF03N1R0B500CT | |
|---|---|
DigiKey Part Number | 1292-RF03N1R0B500CTTR-ND - Tape & Reel (TR) 1292-RF03N1R0B500CT-ND - Cut Tape (CT) 1292-RF03N1R0B500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF03N1R0B500CT |
Description | CAP CER 1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | RF03N1R0B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C109B5GAC | KEMET | 12.374 | 399-CBR02C109B5GACCT-ND | kr.1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 50 | kr.0.10280 | kr.5.14 |
| 100 | kr.0.08690 | kr.8.69 |
| 500 | kr.0.06086 | kr.30.43 |
| 1.000 | kr.0.05294 | kr.52.94 |
| 2.500 | kr.0.04463 | kr.111.58 |
| 5.000 | kr.0.03965 | kr.198.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03353 | kr.502.95 |
| 30.000 | kr.0.03054 | kr.916.20 |
| 45.000 | kr.0.02904 | kr.1,306.80 |
| 75.000 | kr.0.02738 | kr.2,053.50 |
| 105.000 | kr.0.02642 | kr.2,774.10 |
| 150.000 | kr.0.02549 | kr.3,823.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

