
1206X106K500CT | |
|---|---|
DigiKey Part Number | 1292-1206X106K500CTTR-ND - Tape & Reel (TR) 1292-1206X106K500CT-ND - Cut Tape (CT) 1292-1206X106K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206X106K500CT |
Description | CAP CER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206X106K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.50080 | kr.25.04 |
| 100 | kr.0.43870 | kr.43.87 |
| 500 | kr.0.33362 | kr.166.81 |
| 1.000 | kr.0.30134 | kr.301.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.27478 | kr.549.56 |
| 4.000 | kr.0.25295 | kr.1,011.80 |
| 6.000 | kr.0.24202 | kr.1,452.12 |
| 10.000 | kr.0.22991 | kr.2,299.10 |
| 14.000 | kr.0.22285 | kr.3,119.90 |
| 20.000 | kr.0.21605 | kr.4,321.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

