Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N682F500CT | |
|---|---|
DigiKey Part Number | 1292-1206N682F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N682F500CT |
Description | CAP CER 6800PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N682F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC31CG682F50NT | Cal-Chip Electronics, Inc. | 2.990 | 4713-GMC31CG682F50NTCT-ND | kr.20.35000 | Parametric Equivalent |
| VJ1206A682FXARW1BC | Vishay Vitramon | 0 | VJ1206A682FXARW1BC-ND | kr.3.03613 | Parametric Equivalent |
| VJ1206A682FXATW1BC | Vishay Vitramon | 0 | VJ1206A682FXATW1BC-ND | kr.3.22818 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60887 | kr.1,826.61 |
| Unit Price without VAT: | kr.0.60887 |
|---|---|
| Unit Price with VAT: | kr.0.76109 |



