1206N392F101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.6.31318
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.6.00575
Datasheet
3900 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N392F101CT

DigiKey Part Number
1292-1206N392F101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206N392F101CT
Description
CAP CER 3900PF 100V C0G/NP0 1206
Customer Reference
Detailed Description
3900 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206N392F101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A392FXBCW1BCVishay Vitramon0VJ1206A392FXBCW1BC-NDkr.6.31318Parametric Equivalent
VJ1206A392FXBPW1BCVishay Vitramon0VJ1206A392FXBPW1BC-NDkr.6.00575Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.66123kr.2,644.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.66123
Unit Price with VAT:kr.0.82654