1206N391G500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.84759
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.75486
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.68546
Datasheet
390 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N391G500CT

DigiKey Part Number
1292-1206N391G500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206N391G500CT
Description
CAP CER 390PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206N391G500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C391G5GACTUKEMET0399-C1206C391G5GACTUTR-NDkr.1.84759Parametric Equivalent
GMC31CG391G50NTCal-Chip Electronics, Inc.4.0004713-GMC31CG391G50NTCT-NDkr.4.37000Parametric Equivalent
VJ1206A391GXACW1BCVishay Vitramon0VJ1206A391GXACW1BC-NDkr.0.75486Parametric Equivalent
VJ1206A391GXAPW1BCVishay Vitramon0VJ1206A391GXAPW1BC-NDkr.0.68546Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18278kr.731.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.18278
Unit Price with VAT:kr.0.22848