1206N2R7C101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 6.045
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.58789
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52998
Datasheet
2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N2R7C101CT

DigiKey Part Number
1292-1206N2R7C101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206N2R7C101CT
Description
CAP CER 2.7PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206N2R7C101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±0.25pF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C279C1GACTUKEMET6.045399-C1206C279C1GACTUCT-NDkr.3.74000Parametric Equivalent
GMC31CG2R7C100NTCal-Chip Electronics, Inc.4.0004713-GMC31CG2R7C100NTCT-NDkr.2.35000Parametric Equivalent
VJ1206A2R7CXBCW1BCVishay Vitramon0VJ1206A2R7CXBCW1BC-NDkr.0.58789Parametric Equivalent
VJ1206A2R7CXBPW1BCVishay Vitramon0VJ1206A2R7CXBPW1BC-NDkr.0.52998Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14470kr.578.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.14470
Unit Price with VAT:kr.0.18088