1206N122G101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.65897
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.61490
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.13521
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.94541
Datasheet
1200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N122G101CT

DigiKey Part Number
1292-1206N122G101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206N122G101CT
Description
CAP CER 1200PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C122G1GACAUTOKEMET0399-C1206C122G1GACAUTOTR-NDkr.2.65897Parametric Equivalent
C1206C122G1GACTUKEMET0399-C1206C122G1GACTUTR-NDkr.2.61490Parametric Equivalent
VJ1206A122GXBCW1BCVishay Vitramon0VJ1206A122GXBCW1BC-NDkr.3.13521Parametric Equivalent
VJ1206A122GXBPW1BCVishay Vitramon0VJ1206A122GXBPW1BC-NDkr.2.94541Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30587kr.1,223.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.30587
Unit Price with VAT:kr.0.38234