1206N121J101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 25.611
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.39593
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50989
Datasheet
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N121J101CT

DigiKey Part Number
1292-1206N121J101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206N121J101CT
Description
CAP CER 120PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206N121J101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C121J1GACTUKEMET25.611399-C1206C121J1GACTUCT-NDkr.2.54000Parametric Equivalent
VJ1206A121JXBCW1BCVishay Vitramon0VJ1206A121JXBCW1BC-NDkr.0.39593Parametric Equivalent
VJ1206A121JXBPW1BCVishay Vitramon0VJ1206A121JXBPW1BC-NDkr.0.50989Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11699kr.467.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.11699
Unit Price with VAT:kr.0.14624