Parametric Equivalent
Parametric Equivalent

1206B821J500CT | |
|---|---|
DigiKey Part Number | 1292-1206B821J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B821J500CT |
Description | CAP CER 820PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B821J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y821JXACW1BC | Vishay Vitramon | 0 | VJ1206Y821JXACW1BC-ND | kr.1.57991 | Parametric Equivalent |
| VJ1206Y821JXAPW1BC | Vishay Vitramon | 0 | VJ1206Y821JXAPW1BC-ND | kr.1.46240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29367 | kr.1,174.68 |
| Unit Price without VAT: | kr.0.29367 |
|---|---|
| Unit Price with VAT: | kr.0.36709 |


