1206B332J250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19423
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24804
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24228
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19900
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.64949
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.58723
Datasheet
3300 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B332J250CT

DigiKey Part Number
1292-1206B332J250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B332J250CT
Description
CAP CER 3300PF 25V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B332J250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C332J3REC7210KEMET0C1206C332J3REC7210-NDkr.0.19423Parametric Equivalent
C1206C332J3RECAUTOKEMET0C1206C332J3RECAUTO-NDkr.0.24804Parametric Equivalent
C1206C332J3RECAUTO7210KEMET0C1206C332J3RECAUTO7210-NDkr.0.24228Parametric Equivalent
C1206C332J3RECTUKEMET0399-C1206C332J3RECTUTR-NDkr.0.19900Parametric Equivalent
VJ1206Y332JXXCW1BCVishay Vitramon0VJ1206Y332JXXCW1BC-NDkr.0.64949Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16026kr.641.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.16026
Unit Price with VAT:kr.0.20033