
1206B224K500CT | |
|---|---|
DigiKey Part Number | 1292-1206B224K500CTTR-ND - Tape & Reel (TR) 1292-1206B224K500CT-ND - Cut Tape (CT) 1292-1206B224K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B224K500CT |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B224K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012208089 | Würth Elektronik | 3.497 | 732-7702-1-ND | kr.1.33000 | Parametric Equivalent |
| C1206C224K5RAC7210 | KEMET | 6.179 | 399-C1206C224K5RAC7210CT-ND | kr.1.65000 | Parametric Equivalent |
| C1206C224K5RACAUTO | KEMET | 199.097 | 399-7018-1-ND | kr.1.84000 | Parametric Equivalent |
| C1206C224K5RACTU | KEMET | 75.106 | 399-C1206C224K5RACTUCT-ND | kr.1.65000 | Parametric Equivalent |
| C1206C224K5RECAUTO | KEMET | 22.638 | 399-17894-1-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.43700 | kr.4.37 |
| 50 | kr.0.30560 | kr.15.28 |
| 100 | kr.0.26500 | kr.26.50 |
| 500 | kr.0.19642 | kr.98.21 |
| 1.000 | kr.0.17524 | kr.175.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14929 | kr.447.87 |
| 6.000 | kr.0.13662 | kr.819.72 |
| 9.000 | kr.0.13027 | kr.1,172.43 |
| 15.000 | kr.0.12324 | kr.1,848.60 |
| 21.000 | kr.0.11914 | kr.2,501.94 |
| 30.000 | kr.0.11519 | kr.3,455.70 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

