
1206B223K500CT | |
|---|---|
DigiKey Part Number | 1292-1609-2-ND - Tape & Reel (TR) 1292-1609-1-ND - Cut Tape (CT) 1292-1609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B223K500CT |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B223K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.42500 | kr.4.25 |
| 50 | kr.0.29300 | kr.14.65 |
| 100 | kr.0.25300 | kr.25.30 |
| 500 | kr.0.18716 | kr.93.58 |
| 1.000 | kr.0.16693 | kr.166.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13658 | kr.546.32 |
| 8.000 | kr.0.12534 | kr.1,002.72 |
| 12.000 | kr.0.11972 | kr.1,436.64 |
| 20.000 | kr.0.11349 | kr.2,269.80 |
| 28.000 | kr.0.10985 | kr.3,075.80 |
| 40.000 | kr.0.10635 | kr.4,254.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

