1206B223K160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1.730
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15085
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20495
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20006
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15469
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41732
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.37224
Datasheet
0.022 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B223K160CT

DigiKey Part Number
1292-1206B223K160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B223K160CT
Description
CAP CER 0.022UF 16V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B223K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012208027Würth Elektronik1.730732-8094-1-NDkr.1.01000Parametric Equivalent
C1206C223K4REC7210KEMET0C1206C223K4REC7210-NDkr.0.15085Parametric Equivalent
C1206C223K4RECAUTOKEMET0C1206C223K4RECAUTO-NDkr.0.20495Parametric Equivalent
C1206C223K4RECAUTO7210KEMET0C1206C223K4RECAUTO7210-NDkr.0.20006Parametric Equivalent
C1206C223K4RECTUKEMET0399-C1206C223K4RECTUTR-NDkr.0.15469Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11699kr.467.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.11699
Unit Price with VAT:kr.0.14624