2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B222K102CT

DigiKey Part Number
1292-1206B222K102CTTR-ND - Tape & Reel (TR)
1292-1206B222K102CT-ND - Cut Tape (CT)
1292-1206B222K102CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B222K102CT
Description
CAP CER 2200PF 1KV X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41800kr.4.18
50kr.0.29040kr.14.52
100kr.0.25110kr.25.11
500kr.0.18526kr.92.63
1.000kr.0.16516kr.165.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.14041kr.421.23
6.000kr.0.12831kr.769.86
9.000kr.0.12226kr.1,100.34
15.000kr.0.11557kr.1,733.55
21.000kr.0.11165kr.2,344.65
30.000kr.0.10789kr.3,236.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000