1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B103J500CT

DigiKey Part Number
1292-1599-2-ND - Tape & Reel (TR)
1292-1599-1-ND - Cut Tape (CT)
1292-1599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B103J500CT
Description
CAP CER 10000PF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B103J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39000kr.3.90
50kr.0.27140kr.13.57
100kr.0.23420kr.23.42
500kr.0.17292kr.86.46
1.000kr.0.15405kr.154.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12583kr.503.32
8.000kr.0.11537kr.922.96
12.000kr.0.11014kr.1,321.68
20.000kr.0.10434kr.2,086.80
28.000kr.0.10096kr.2,826.88
40.000kr.0.09770kr.3,908.00
48.000kr.0.09616kr.4,615.68
96.000kr.0.09096kr.8,732.16
100.000kr.0.09069kr.9,069.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500