Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B102K250CT | |
|---|---|
DigiKey Part Number | 1292-1206B102K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B102K250CT |
Description | CAP CER 1000PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B102K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012208046 | Würth Elektronik | 2.073 | 732-8102-1-ND | kr.1.01000 | Parametric Equivalent |
| C1206C102K3RACTU | KEMET | 11.788 | 399-C1206C102K3RACTUCT-ND | kr.1.97000 | Parametric Equivalent |
| C1206C102K3REC | KEMET | 0 | C1206C102K3REC-ND | kr.0.20297 | Parametric Equivalent |
| C1206C102K3REC7210 | KEMET | 9.412 | 399-C1206C102K3REC7210CT-ND | kr.1.20000 | Parametric Equivalent |
| C1206C102K3RECAUTO | KEMET | 0 | C1206C102K3RECAUTO-ND | kr.0.20495 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09333 | kr.373.32 |
| Unit Price without VAT: | kr.0.09333 |
|---|---|
| Unit Price with VAT: | kr.0.11666 |





