Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B102J251CT | |
|---|---|
DigiKey Part Number | 1292-1206B102J251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B102J251CT |
Description | CAP CER 1000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B102J251CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102JAREC7210 | KEMET | 0 | C1206C102JAREC7210-ND | kr.0.19423 | Parametric Equivalent |
| C1206C102JARECAUTO | KEMET | 0 | C1206C102JARECAUTO-ND | kr.0.24804 | Parametric Equivalent |
| C1206C102JARECAUTO7210 | KEMET | 0 | C1206C102JARECAUTO7210-ND | kr.0.24228 | Parametric Equivalent |
| C1206C102JARECTU | KEMET | 0 | 399-C1206C102JARECTUTR-ND | kr.0.19900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12492 | kr.499.68 |
| Unit Price without VAT: | kr.0.12492 |
|---|---|
| Unit Price with VAT: | kr.0.15615 |


