10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805X106K6R3CT

DigiKey Part Number
1292-0805X106K6R3CTTR-ND - Tape & Reel (TR)
1292-0805X106K6R3CT-ND - Cut Tape (CT)
1292-0805X106K6R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805X106K6R3CT
Description
CAP CER 10UF 6.3V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805X106K6R3CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48200kr.4.82
50kr.0.33720kr.16.86
100kr.0.29290kr.29.29
500kr.0.21810kr.109.05
1.000kr.0.19515kr.195.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16683kr.500.49
6.000kr.0.15301kr.918.06
9.000kr.0.14609kr.1,314.81
15.000kr.0.13844kr.2,076.60
21.000kr.0.13396kr.2,813.16
30.000kr.0.12966kr.3,889.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250