Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N820G101CT | |
|---|---|
DigiKey Part Number | 1292-0805N820G101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N820G101CT |
Description | CAP CER 82PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N820G101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805GRNPO0BN820 | YAGEO | 0 | 13-CC0805GRNPO0BN820TR-ND | kr.0.15069 | Parametric Equivalent |
| GMC21CG820G100NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC21CG820G100NTCT-ND | kr.3.04000 | Parametric Equivalent |
| GMC21CG820G100NTD | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC21CG820G100NTDCT-ND | kr.1.84000 | Parametric Equivalent |
| GMC21CG820G100NTG | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMC21CG820G100NTGCT-ND | kr.1.84000 | Parametric Equivalent |
| VJ0805A820GXBCW1BC | Vishay Vitramon | 0 | VJ0805A820GXBCW1BC-ND | kr.0.78651 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09488 | kr.379.52 |
| Unit Price without VAT: | kr.0.09488 |
|---|---|
| Unit Price with VAT: | kr.0.11860 |




