Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N472J250CT | |
|---|---|
DigiKey Part Number | 1292-0805N472J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N472J250CT |
Description | CAP CER 4700PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N472J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0250472JFT | Knowles Syfer | 0 | 0805J0250472JFT-ND | kr.3.35779 | Parametric Equivalent |
| 0805Y0250472JFT | Knowles Syfer | 0 | 0805Y0250472JFT-ND | kr.3.63553 | Parametric Equivalent |
| 885012007044 | Würth Elektronik | 5.093 | 732-7582-1-ND | kr.1.33000 | Parametric Equivalent |
| CL21C472JAFNNNE | Samsung Electro-Mechanics | 122.199 | 1276-3001-1-ND | kr.1.52000 | Parametric Equivalent |
| CL21C472JAFNNNF | Samsung Electro-Mechanics | 0 | CL21C472JAFNNNF-ND | kr.0.22091 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.11653 | kr.349.59 |
| Unit Price without VAT: | kr.0.11653 |
|---|---|
| Unit Price with VAT: | kr.0.14566 |





