Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N3R9C101CT | |
|---|---|
DigiKey Part Number | 1292-0805N3R9C101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N3R9C101CT |
Description | CAP CER 3.9PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N3R9C101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805CRNPO0BN3R9 | YAGEO | 0 | 13-CC0805CRNPO0BN3R9TR-ND | kr.0.13840 | Parametric Equivalent |
| GMC21CG3R9C100NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC21CG3R9C100NTCT-ND | kr.1.78000 | Parametric Equivalent |
| GMC21CG3R9C100NTD | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC21CG3R9C100NTDCT-ND | kr.1.65000 | Parametric Equivalent |
| VJ0805A3R9CXBCW1BC | Vishay Vitramon | 0 | VJ0805A3R9CXBCW1BC-ND | kr.0.28795 | Parametric Equivalent |
| VJ0805A3R9CXBPW1BC | Vishay Vitramon | 0 | VJ0805A3R9CXBPW1BC-ND | kr.0.25370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08309 | kr.332.36 |
| Unit Price without VAT: | kr.0.08309 |
|---|---|
| Unit Price with VAT: | kr.0.10386 |




