Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N390J101CT | |
|---|---|
DigiKey Part Number | 1292-0805N390J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N390J101CT |
Description | CAP CER 39PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N390J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPO0BN390 | YAGEO | 4.400 | 311-4222-1-ND | kr.0.89000 | Parametric Equivalent |
| GMC21CG390J100NT | Cal-Chip Electronics, Inc. | 3.000 | 4713-GMC21CG390J100NTCT-ND | kr.1.14000 | Parametric Equivalent |
| GMC21CG390J100NTD | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC21CG390J100NTDCT-ND | kr.1.20000 | Parametric Equivalent |
| VJ0805A390JXBCW1BC | Vishay Vitramon | 0 | VJ0805A390JXBCW1BC-ND | kr.0.17473 | Parametric Equivalent |
| VJ0805A390JXBPW1BC | Vishay Vitramon | 0 | VJ0805A390JXBPW1BC-ND | kr.0.21583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06231 | kr.249.24 |
| Unit Price without VAT: | kr.0.06231 |
|---|---|
| Unit Price with VAT: | kr.0.07789 |




