0805N272G500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.69982
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.15068
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.86475
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.94521
Datasheet
2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N272G500CT

DigiKey Part Number
1292-0805N272G500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N272G500CT
Description
CAP CER 2700PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0500272GFTKnowles Syfer00805J0500272GFT-NDkr.4.69982Parametric Equivalent
0805Y0500272GFTKnowles Syfer00805Y0500272GFT-NDkr.5.15068Parametric Equivalent
VJ0805A272GXARW1BCVishay Vitramon0VJ0805A272GXARW1BC-NDkr.0.86475Parametric Equivalent
VJ0805A272GXATW1BCVishay Vitramon0VJ0805A272GXATW1BC-NDkr.0.94521Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.14199kr.425.97
Manufacturers Standard Package
Unit Price without VAT:kr.0.14199
Unit Price with VAT:kr.0.17749