Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N222G101CT | |
|---|---|
DigiKey Part Number | 1292-0805N222G101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N222G101CT |
Description | CAP CER 2200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N222G101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222G1GACTU | KEMET | 11.152 | 399-C0805C222G1GACTUCT-ND | kr.4.67000 | Parametric Equivalent |
| C0805C222G1GAL | KEMET | 0 | 399-C0805C222G1GAL-ND | kr.2.48072 | Parametric Equivalent |
| C0805C222G1GEC7210 | KEMET | 0 | C0805C222G1GEC7210-ND | kr.0.12206 | Parametric Equivalent |
| C0805C222G1GECAUTO | KEMET | 0 | C0805C222G1GECAUTO-ND | kr.0.15251 | Parametric Equivalent |
| C0805C222G1GECAUTO7210 | KEMET | 0 | C0805C222G1GECAUTO7210-ND | kr.0.14901 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13682 | kr.547.28 |
| Unit Price without VAT: | kr.0.13682 |
|---|---|
| Unit Price with VAT: | kr.0.17103 |



