Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N222F101CT | |
|---|---|
DigiKey Part Number | 1292-0805N222F101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N222F101CT |
Description | CAP CER 2200PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N222F101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222F1GACTU | KEMET | 0 | 399-C0805C222F1GACTUTR-ND | kr.5.14711 | Parametric Equivalent |
| C0805C222F1GEC | KEMET | 0 | C0805C222F1GEC-ND | kr.1.77330 | Parametric Equivalent |
| C0805C222F1GEC7210 | KEMET | 0 | C0805C222F1GEC7210-ND | kr.1.90917 | Parametric Equivalent |
| C0805C222F1GECAUTO | KEMET | 0 | C0805C222F1GECAUTO-ND | kr.2.09501 | Parametric Equivalent |
| C0805C222F1GECAUTO7210 | KEMET | 0 | C0805C222F1GECAUTO7210-ND | kr.0.30980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25024 | kr.1,000.96 |
| Unit Price without VAT: | kr.0.25024 |
|---|---|
| Unit Price with VAT: | kr.0.31280 |



