Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N181F500CT | |
|---|---|
DigiKey Part Number | 1292-0805N181F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N181F500CT |
Description | CAP CER 180PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N181F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FRNPO9BN181 | YAGEO | 31 | 311-4169-1-ND | kr.1.59000 | Parametric Equivalent |
| GCM2165C1H181FA16D | Murata Electronics | 0 | 490-GCM2165C1H181FA16DTR-ND | kr.0.68304 | Parametric Equivalent |
| GCM2165C1H181FA16J | Murata Electronics | 0 | 490-GCM2165C1H181FA16JTR-ND | kr.0.62573 | Parametric Equivalent |
| VJ0805A181FXACW1BC | Vishay Vitramon | 0 | VJ0805A181FXACW1BC-ND | kr.0.68057 | Parametric Equivalent |
| VJ0805A181FXAPW1BC | Vishay Vitramon | 0 | VJ0805A181FXAPW1BC-ND | kr.0.61617 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16026 | kr.641.04 |
| Unit Price without VAT: | kr.0.16026 |
|---|---|
| Unit Price with VAT: | kr.0.20033 |




