Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N180J201CT | |
|---|---|
DigiKey Part Number | 1292-0805N180J201CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N180J201CT |
Description | CAP CER 18PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N180J201CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JPNPOABN180 | YAGEO | 0 | 13-CC0805JPNPOABN180TR-ND | kr.0.13820 | Parametric Equivalent |
| CC0805JRNPOABN180 | YAGEO | 3.950 | 13-CC0805JRNPOABN180CT-ND | kr.0.89000 | Parametric Equivalent |
| GMC21CG180J200NT | Cal-Chip Electronics, Inc. | 11.000 | 4713-GMC21CG180J200NTCT-ND | kr.1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07106 | kr.284.24 |
| Unit Price without VAT: | kr.0.07106 |
|---|---|
| Unit Price with VAT: | kr.0.08883 |



