Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N180F101CT | |
|---|---|
DigiKey Part Number | 1292-0805N180F101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N180F101CT |
Description | CAP CER 18PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N180F101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FRNPO0BN180 | YAGEO | 0 | 13-CC0805FRNPO0BN180TR-ND | kr.0.31028 | Parametric Equivalent |
| GMC21CG180F100NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC21CG180F100NTCT-ND | kr.3.93000 | Parametric Equivalent |
| VJ0805A180FXBCW1BC | Vishay Vitramon | 0 | VJ0805A180FXBCW1BC-ND | kr.0.96213 | Parametric Equivalent |
| VJ0805A180FXBPW1BC | Vishay Vitramon | 0 | VJ0805A180FXBPW1BC-ND | kr.0.87951 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16026 | kr.641.04 |
| Unit Price without VAT: | kr.0.16026 |
|---|---|
| Unit Price with VAT: | kr.0.20033 |




