0402N820F101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.363
Unit Price: kr.2.66000
Datasheet
82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N820F101CT

DigiKey Part Number
1292-0402N820F101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N820F101CT
Description
CAP CER 82PF 100V C0G/NP0 0402
Customer Reference
Detailed Description
82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N820F101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC04CG820F100NTCal-Chip Electronics, Inc.9.3634713-GMC04CG820F100NTCT-NDkr.2.66000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05510kr.551.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.05510
Unit Price with VAT:kr.0.06888