0805N122G101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.71408
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.13521
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.94541
Datasheet
1200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N122G101CT

DigiKey Part Number
1292-0805N122G101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N122G101CT
Description
CAP CER 1200PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N122G101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C122G1GACTUKEMET0399-C0805C122G1GACTUTR-NDkr.1.71408Parametric Equivalent
VJ0805A122GXBCW1BCVishay Vitramon0VJ0805A122GXBCW1BC-NDkr.3.13521Parametric Equivalent
VJ0805A122GXBPW1BCVishay Vitramon0VJ0805A122GXBPW1BC-NDkr.2.94541Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13653kr.546.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.13653
Unit Price with VAT:kr.0.17066