Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N120J500CT | |
|---|---|
DigiKey Part Number | 1292-0805N120J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N120J500CT |
Description | CAP CER 12PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805JRNPO9BN120 | YAGEO | 2.856 | 13-AC0805JRNPO9BN120CT-ND | kr.0.95000 | Parametric Equivalent |
| CC0805JPNPO9BN120 | YAGEO | 0 | 13-CC0805JPNPO9BN120TR-ND | kr.0.07649 | Parametric Equivalent |
| GMC21CG120J50NT | Cal-Chip Electronics, Inc. | 1.978 | 4713-GMC21CG120J50NTCT-ND | kr.0.63000 | Parametric Equivalent |
| GMC21CG120J50NTD | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC21CG120J50NTDCT-ND | kr.0.89000 | Parametric Equivalent |
| GMC21CG120J50NTQ | Cal-Chip Electronics, Inc. | 19.946 | 4713-GMC21CG120J50NTQCT-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.05884 | kr.235.36 |
| Unit Price without VAT: | kr.0.05884 |
|---|---|
| Unit Price with VAT: | kr.0.07355 |





