Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N103G160CT | |
|---|---|
DigiKey Part Number | 1292-0805N103G160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N103G160CT |
Description | CAP CER 10000PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N103G160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0160103GCT | Knowles Syfer | 0 | 0805Y0160103GCT-ND | kr.6.72048 | Parametric Equivalent |
| VJ0805A103GXJRW1BC | Vishay Vitramon | 0 | VJ0805A103GXJRW1BC-ND | kr.0.95556 | Parametric Equivalent |
| VJ0805A103GXJTW1BC | Vishay Vitramon | 0 | 720-VJ0805A103GXJTW1BCCT-ND | kr.3.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15058 | kr.451.74 |
| Unit Price without VAT: | kr.0.15058 |
|---|---|
| Unit Price with VAT: | kr.0.18823 |



