Parametric Equivalent
Parametric Equivalent

0805N101G100CT | |
|---|---|
DigiKey Part Number | 1292-0805N101G100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N101G100CT |
Description | CAP CER 100PF 10V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N101G100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A101GXQCW1BC | Vishay Vitramon | 0 | VJ0805A101GXQCW1BC-ND | kr.0.28795 | Parametric Equivalent |
| VJ0805A101GXQPW1BC | Vishay Vitramon | 0 | VJ0805A101GXQPW1BC-ND | kr.0.25370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07537 | kr.301.48 |
| Unit Price without VAT: | kr.0.07537 |
|---|---|
| Unit Price with VAT: | kr.0.09421 |


