Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B822J501CT | |
|---|---|
DigiKey Part Number | 1292-0805B822J501CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B822J501CT |
Description | CAP CER 8200PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B822J501CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J5000822JDT | Knowles Syfer | 0 | 0805J5000822JDT-ND | kr.2.92904 | Parametric Equivalent |
| 0805J5000822JXT | Knowles Syfer | 0 | 0805J5000822JXT-ND | kr.1.51384 | Parametric Equivalent |
| 0805Y5000822JDT | Knowles Syfer | 0 | 0805Y5000822JDT-ND | kr.3.25730 | Parametric Equivalent |
| 0805Y5000822JET | Knowles Syfer | 0 | 0805Y5000822JET-ND | kr.3.11332 | Parametric Equivalent |
| C0805C822JCRACTU | KEMET | 0 | 399-C0805C822JCRACTUTR-ND | kr.0.78347 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27021 | kr.810.63 |
| Unit Price without VAT: | kr.0.27021 |
|---|---|
| Unit Price with VAT: | kr.0.33776 |





