0805B682K501CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.08136
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.33054
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.23324
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.72885
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.94509
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.79876
Datasheet
6800 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B682K501CT

DigiKey Part Number
1292-0805B682K501CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B682K501CT
Description
CAP CER 6800PF 500V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B682K501CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J5000682KDTKnowles Syfer00805J5000682KDT-NDkr.2.08136Parametric Equivalent
0805J5000682KXTKnowles Syfer00805J5000682KXT-NDkr.1.51384Parametric Equivalent
0805Y5000682KDTKnowles Syfer00805Y5000682KDT-NDkr.2.33054Parametric Equivalent
0805Y5000682KETKnowles Syfer00805Y5000682KET-NDkr.2.23324Parametric Equivalent
C0805C682KCRACTUKEMET0399-C0805C682KCRACTUTR-NDkr.0.72885Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.07399kr.221.97
Manufacturers Standard Package
Unit Price without VAT:kr.0.07399
Unit Price with VAT:kr.0.09249