0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B474K500CT

DigiKey Part Number
1292-1585-2-ND - Tape & Reel (TR)
1292-1585-1-ND - Cut Tape (CT)
1292-1585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B474K500CT
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B474K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.906
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.23960kr.11.98
100kr.0.20670kr.20.67
500kr.0.15114kr.75.57
1.000kr.0.13409kr.134.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.10776kr.323.28
6.000kr.0.09803kr.588.18
9.000kr.0.09316kr.838.44
15.000kr.0.08777kr.1,316.55
21.000kr.0.08462kr.1,777.02
30.000kr.0.08160kr.2,448.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750