0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B474K160CT

DigiKey Part Number
1292-1584-2-ND - Tape & Reel (TR)
1292-1584-1-ND - Cut Tape (CT)
1292-1584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B474K160CT
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B474K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KKX7R7BB474YAGEO4.344311-3384-1-NDkr.1.14000Direct
KGM21AR71C474KUKYOCERA AVX15.611478-KGM21AR71C474KUCT-NDkr.1.08000Direct
LD05YC474KAB2AKYOCERA AVX1.000478-10965-1-NDkr.5.33000Direct
885012207049Würth Elektronik2.367732-7662-1-NDkr.0.82000Parametric Equivalent
C0805C474K4RAC7210KEMET10.382399-C0805C474K4RAC7210CT-NDkr.1.71000Parametric Equivalent
In-Stock: 355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
50kr.0.19280kr.9.64
100kr.0.16550kr.16.55
500kr.0.11982kr.59.91
1.000kr.0.10581kr.105.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.08857kr.265.71
6.000kr.0.08014kr.480.84
9.000kr.0.07593kr.683.37
15.000kr.0.07126kr.1,068.90
21.000kr.0.06854kr.1,439.34
30.000kr.0.06592kr.1,977.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750