0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B473J500CT

DigiKey Part Number
1292-1583-2-ND - Tape & Reel (TR)
1292-1583-1-ND - Cut Tape (CT)
1292-1583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B473J500CT
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B473J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.916
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06935kr.277.40
8.000kr.0.06273kr.501.84
12.000kr.0.05942kr.713.04
20.000kr.0.05576kr.1,115.20
28.000kr.0.05362kr.1,501.36
40.000kr.0.05156kr.2,062.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16360kr.8.18
100kr.0.13950kr.13.95
500kr.0.09992kr.49.96
1.000kr.0.08794kr.87.94
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16240kr.8.12
100kr.0.13820kr.13.82
500kr.0.09928kr.49.64
1.000kr.0.08724kr.87.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750