0805B472J160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.53264
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23658
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31305
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.28374
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24221
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41020
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36569
Datasheet
4700 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B472J160CT

DigiKey Part Number
1292-0805B472J160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B472J160CT
Description
CAP CER 4700PF 16V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B472J160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C472J4RACTUKEMET0399-C0805C472J4RACTUTR-NDkr.0.53264Parametric Equivalent
C0805C472J4REC7210KEMET0C0805C472J4REC7210-NDkr.0.23658Parametric Equivalent
C0805C472J4RECAUTOKEMET0C0805C472J4RECAUTO-NDkr.0.31305Parametric Equivalent
C0805C472J4RECAUTO7210KEMET0C0805C472J4RECAUTO7210-NDkr.0.28374Parametric Equivalent
C0805C472J4RECTUKEMET0399-C0805C472J4RECTUTR-NDkr.0.24221Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05697kr.227.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.05697
Unit Price with VAT:kr.0.07121