
0805B334K250CT | |
|---|---|
DigiKey Part Number | 1292-1579-2-ND - Tape & Reel (TR) 1292-1579-1-ND - Cut Tape (CT) 1292-1579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B334K250CT |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B334K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.46700 | kr.4.67 |
| 50 | kr.0.32380 | kr.16.19 |
| 100 | kr.0.28160 | kr.28.16 |
| 500 | kr.0.20966 | kr.104.83 |
| 1.000 | kr.0.18758 | kr.187.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15290 | kr.458.70 |
| 6.000 | kr.0.14443 | kr.866.58 |
| 9.000 | kr.0.12334 | kr.1,110.06 |
| 15.000 | kr.0.11912 | kr.1,786.80 |
| 21.000 | kr.0.11862 | kr.2,491.02 |
| 30.000 | kr.0.11478 | kr.3,443.40 |
| 36.000 | kr.0.11455 | kr.4,123.80 |
| 72.000 | kr.0.11374 | kr.8,189.28 |
| 75.000 | kr.0.11370 | kr.8,527.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

