
0805B333J500CT | |
|---|---|
DigiKey Part Number | 1292-1577-2-ND - Tape & Reel (TR) 1292-1577-1-ND - Cut Tape (CT) 1292-1577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B333J500CT |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B333J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRX7R9BB333 | YAGEO | 20.981 | 311-3550-1-ND | kr.0.95000 | Direct |
| C0805C333J5RACTU | KEMET | 1.289 | 399-C0805C333J5RACTUCT-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 50 | kr.0.19780 | kr.9.89 |
| 100 | kr.0.16990 | kr.16.99 |
| 500 | kr.0.12324 | kr.61.62 |
| 1.000 | kr.0.10886 | kr.108.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08740 | kr.349.60 |
| 8.000 | kr.0.07946 | kr.635.68 |
| 12.000 | kr.0.07548 | kr.905.76 |
| 20.000 | kr.0.07108 | kr.1,421.60 |
| 28.000 | kr.0.06851 | kr.1,918.28 |
| 40.000 | kr.0.06604 | kr.2,641.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

