Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B333J101CT | |
|---|---|
DigiKey Part Number | 1292-0805B333J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B333J101CT |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B333J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000333JDT | Knowles Syfer | 0 | 0805J1000333JDT-ND | kr.4.00988 | Parametric Equivalent |
| 0805J1000333JXT | Knowles Syfer | 0 | 0805J1000333JXT-ND | kr.1.51384 | Parametric Equivalent |
| 0805Y1000333JDT | Knowles Syfer | 0 | 0805Y1000333JDT-ND | kr.4.32686 | Parametric Equivalent |
| 0805Y1000333JET | Knowles Syfer | 0 | 0805Y1000333JET-ND | kr.4.02820 | Parametric Equivalent |
| 0805Y1000333JST | Knowles Syfer | 0 | 1608-0805Y1000333JSTTR-ND | kr.2.31795 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.11215 | kr.336.45 |
| Unit Price without VAT: | kr.0.11215 |
|---|---|
| Unit Price with VAT: | kr.0.14019 |




