Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B332J251CT | |
|---|---|
DigiKey Part Number | 1292-0805B332J251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B332J251CT |
Description | CAP CER 3300PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B332J251CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332JARACTU | KEMET | 0 | 399-C0805C332JARACTUTR-ND | kr.0.81686 | Parametric Equivalent |
| C0805C332JAREC7210 | KEMET | 0 | C0805C332JAREC7210-ND | kr.0.23658 | Parametric Equivalent |
| C0805C332JARECAUTO | KEMET | 0 | C0805C332JARECAUTO-ND | kr.0.31305 | Parametric Equivalent |
| C0805C332JARECAUTO7210 | KEMET | 0 | C0805C332JARECAUTO7210-ND | kr.0.28374 | Parametric Equivalent |
| C0805C332JARECTU | KEMET | 0 | 399-C0805C332JARECTUTR-ND | kr.0.24221 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07020 | kr.280.80 |
| Unit Price without VAT: | kr.0.07020 |
|---|---|
| Unit Price with VAT: | kr.0.08775 |


