0805B331K250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 2.750
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.47178
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.55244
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.28795
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25370
Datasheet
330 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B331K250CT

DigiKey Part Number
1292-0805B331K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B331K250CT
Description
CAP CER 330PF 25V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B331K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012207057Würth Elektronik2.750732-8049-1-NDkr.0.70000Parametric Equivalent
C0805C331K3RACTUKEMET0399-C0805C331K3RACTUTR-NDkr.0.47178Parametric Equivalent
C0805C331K3RALTUKEMET0399-C0805C331K3RALTUTR-NDkr.0.55244Parametric Equivalent
VJ0805Y331KXXCW1BCVishay Vitramon0VJ0805Y331KXXCW1BC-NDkr.0.28795Parametric Equivalent
VJ0805Y331KXXPW1BCVishay Vitramon0VJ0805Y331KXXPW1BC-NDkr.0.25370Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.04042kr.161.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.04042
Unit Price with VAT:kr.0.05053