0805B222M251CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18350
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23735
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23181
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18804
Datasheet
2200 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B222M251CT

DigiKey Part Number
1292-0805B222M251CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B222M251CT
Description
CAP CER 2200PF 250V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B222M251CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C222MAREC7210KEMET0C0805C222MAREC7210-NDkr.0.18350Parametric Equivalent
C0805C222MARECAUTOKEMET0C0805C222MARECAUTO-NDkr.0.23735Parametric Equivalent
C0805C222MARECAUTO7210KEMET0C0805C222MARECAUTO7210-NDkr.0.23181Parametric Equivalent
C0805C222MARECTUKEMET0399-C0805C222MARECTUTR-NDkr.0.18804Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.04972kr.198.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.04972
Unit Price with VAT:kr.0.06215