Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B222M101CT | |
|---|---|
DigiKey Part Number | 1292-0805B222M101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B222M101CT |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B222M101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222M1RACTU | KEMET | 0 | 399-C0805C222M1RACTUTR-ND | kr.0.38161 | Parametric Equivalent |
| C0805C222M1REC7210 | KEMET | 0 | C0805C222M1REC7210-ND | kr.0.18350 | Parametric Equivalent |
| C0805C222M1RECAUTO | KEMET | 0 | C0805C222M1RECAUTO-ND | kr.0.23735 | Parametric Equivalent |
| C0805C222M1RECAUTO7210 | KEMET | 0 | C0805C222M1RECAUTO7210-ND | kr.0.23181 | Parametric Equivalent |
| C0805C222M1RECTU | KEMET | 0 | 399-C0805C222M1RECTUTR-ND | kr.0.18804 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04788 | kr.191.52 |
| Unit Price without VAT: | kr.0.04788 |
|---|---|
| Unit Price with VAT: | kr.0.05985 |



